TK6110 | IFM electronic
Temperature probe, PNP, antivalent, rod length 38 mm, -20 to 140 °C, Ø 27 mm, Pt1000 sensor, TK6110
Order No.: 82P8557
EAN: 4021179311564
MPN:
TK6110
Unit Price (€ / pc.)
247.1511 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
247.15 € *
Price list
Quantity
Price per unit*
1 pcs.
247.1511 €
3 pcs.
240.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Eelectronic temperature switch, TK6110, IFM electronic
Features
- Simple switch point setting by means of two setting rings allowing optimum reading
- Setting of the switch points without system temperature being applied
- Two complementary switching outputs with adjustable hysteresis
- Particularly good response dynamics and very short power-on delay time
- Mechanical locking prevents inadvertent switch point manipulation
Technical specifications
Product type | Temperatursensor | |
Version | PNP, antivalent, Stablänge 38 mm | |
Technology | Pt1000 Sensor | |
min. operating temperature | -20 °C | |
max. operating temperature | 140 °C | |
diameter | 27 mm | |
Connection | M12-Steckverbinder | |
Assembly | G 1/4 Außengewinde |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |