TK7310 | IFM electronic

Temperature probe, PNP, rod length 38 mm, -25 to 140 °C, Ø 27 mm, Pt1000 sensor, TK7310

Order No.: 82P8560
EAN: 4021179311595
MPN:
TK7310
TK7310 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
247.1511 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
247.15 € *
Price list
Quantity
Price per unit*
1 pcs.
247.1511 €
3 pcs.
240.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Eelectronic temperature switch, TK7310, IFM electronic

Features

  • Simple switch point setting by means of two setting rings allowing optimum reading
  • Setting of the switch points without system temperature being applied
  • Two switching outputs with fixed hysteresis
  • Particularly good response dynamics and very short power-on delay time
  • Mechanical locking prevents inadvertent switch point manipulation
Technical specifications
Product type Temperatursensor
Version PNP, Stablänge 38 mm
Technology Pt1000 Sensor
min. operating temperature -25 °C
max. operating temperature 140 °C
diameter 27 mm
Connection M12-Steckverbinder
Assembly 1/4" NPT Außengewinde
Logistics
Country of origin US
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes