TM4331 | IFM electronic

Temperature probe, rod length 92 mm, -40 to 150 °C, Ø 30 mm, Pt100 sensor, TM4331

Order No.: 82P8564
EAN: 4021179262491
MPN:
TM4331
TM4331 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
170.3128 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
170.31 € *
Price list
Quantity
Price per unit*
1 pcs.
170.3128 €
3 pcs.
165.8503 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor, TM4331, IFM electronic

Features

  • Precise temperature measurement in containers, tanks and pipes
  • For the connection to an evaluation unit
  • Very short response time for use in processes with fast temperature fluctuations
  • Robust stainless steel housing with high protection rating and high pressure rating
  • Variable process connection using adapters
Technical specifications
Product type Temperatursensor
Version Stablänge 92 mm
Technology Pt100 Sensor
min. operating temperature -40 °C
max. operating temperature 150 °C
diameter 30 mm
Connection M12-Steckverbinder
Assembly 1/2" NPT Außengewinde
Logistics
Country of origin US
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes