TM4411 | IFM electronic

Temperature probe, rod length 36 mm, -40 to 150 °C, Ø 30 mm, Pt100 sensor, TM4411

Order No.: 82P8567
EAN: 4021179262521
MPN:
TM4411
TM4411 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
166.3858 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.39 € *
Price list
Quantity
Price per unit*
1 pcs.
166.3858 €
3 pcs.
162.0304 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor, TM4411, IFM electronic

Features

  • Precise temperature measurement in containers, tanks and pipes
  • For the connection to an evaluation unit
  • Very short response time for use in processes with fast temperature fluctuations
  • Robust stainless steel housing with high protection rating and high pressure rating
  • Variable process connection using adapters
Technical specifications
Product type Temperatursensor
Version Stablänge 36 mm
Technology Pt100 Sensor
min. operating temperature -40 °C
max. operating temperature 150 °C
diameter 30 mm
Connection M12-Steckverbinder
Assembly G 1/2 Außengewinde
Logistics
Country of origin US
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes