TM4599 | IFM electronic

Temperature probe, rod length 30 mm, -50 to 140 °C, Ø 18 mm, Pt100 sensor, TM4599

Order No.: 82P8575
EAN: 4021179286343
MPN:
TM4599
TM4599 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
196.0406 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
196.04 € *
Price list
Quantity
Price per unit*
1 pcs.
196.0406 €
3 pcs.
190.8998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor, TM4599, IFM electronic

Features

  • Hygienic and robust design
  • Particularly space-saving design
  • Safe sealing in the process
  • Adapters for all standard process connections
Technical specifications
Product type Temperatursensor
Version Stablänge 30 mm
Technology Pt100 Sensor
min. operating temperature -50 °C
max. operating temperature 140 °C
diameter 18 mm
Connection M12-Steckverbinder
Assembly G 1/2 Außengewinde
Logistics
Country of origin DE
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes