TM4831 | IFM electronic

Temperature probe, rod length 100 mm, -40 to 150 °C, Ø 49.8 mm, Pt100 sensor, TM4831

Order No.: 82P8578
EAN: 4021179262583
MPN:
TM4831
TM4831 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
189.2814 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
189.28 € *
Price list
Quantity
Price per unit*
1 pcs.
189.2814 €
3 pcs.
184.3191 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor, TM4831, IFM electronic

Features

  • Precise temperature measurement in containers, tanks and pipes
  • For the connection to an evaluation unit
  • Very short response time for use in processes with fast temperature fluctuations
  • Hygienic design for the requirements of the food and beverage industry
  • Variable process connection using adapters
Technical specifications
Product type Temperatursensor
Version Stablänge 100 mm
Technology Pt100 Sensor
min. operating temperature -40 °C
max. operating temperature 150 °C
diameter 49.8 mm
Connection M12-Steckverbinder
Assembly Klemme DN25-40
Logistics
Country of origin US
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes