TM4911 | IFM electronic

Temperature probe, rod length 50 mm, -40 to 150 °C, Ø 64 mm, Pt100 sensor, TM4911

Order No.: 82P8581
EAN: 4021179262613
MPN:
TM4911
Series: TM
TM4911 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
202.9545 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
202.95 € *
Price list
Quantity
Price per unit*
1 pcs.
202.9545 €
3 pcs.
197.6352 €
*incl. VAT plus shipping costs
Subject to prior sale

Temperature sensor, TM4911, IFM electronic

Features

  • Precise temperature measurement in containers, tanks and pipes
  • For the connection to an evaluation unit
  • Very short response time for use in processes with fast temperature fluctuations
  • Hygienic design for the requirements of the food and beverage industry
  • Variable process connection using adapters
Technical specifications
Filter Property Value
Product type temperature sensor
Version rod length 50 mm
Technology Pt100 sensor
min. operating temperature -40 °C
max. operating temperature 150 °C
diameter 64 mm
Connection M12-connector
Assembly terminal DN50
Logistics
Property Value
Country of origin US
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes