TM5101 | IFM electronic

Temperature probe, rod length 12 mm, -40 to 150 °C, Ø 24.5 mm, Pt1000 sensor, TM5101

Order No.: 82P8584
EAN: 4021179292900
MPN:
TM5101
TM5101 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
155.2950 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
155.30 € *
Price list
Quantity
Price per unit*
1 pcs.
155.2950 €
3 pcs.
150.9991 €
5 pcs.
146.9293 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor, TM5101, IFM electronic

Features

  • High precision across the entire temperature measurement range
  • Wide operating temperature range
  • Particularly good response dynamics and very short power-on delay time
  • Robust stainless steel housing with very high pressure rating
  • High protection rating for the requirements of mobile machines
Technical specifications
Product type Temperatursensor
Version Stablänge 12 mm
Technology Pt1000 Sensor
min. operating temperature -40 °C
max. operating temperature 150 °C
diameter 24.5 mm
Connection M12-Steckverbinder
Assembly G 1/4 Außengewinde
Logistics
Country of origin US
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes