TM6101 | IFM electronic

Temperature probe, rod length 12 mm, -40 to 150 °C, Ø 25.4 mm, Pt1000 sensor, TM6101

Order No.: 82P8587
EAN: 4021179297837
MPN:
TM6101
TM6101 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
165.7551 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.76 € *
Price list
Quantity
Price per unit*
1 pcs.
165.7551 €
3 pcs.
161.1617 €
5 pcs.
156.8301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor, TM6101, IFM electronic

Features

  • High precision across the entire temperature measurement range
  • DEUTSCH connector for the fast and easy connection to the on-board system
  • Particularly good response dynamics and very short power-on delay time
  • Robust stainless steel housing with very high pressure rating
  • High protection rating for the requirements of mobile machines
Technical specifications
Product type Temperatursensor
Version Stablänge 12 mm
Technology Pt1000 Sensor
min. operating temperature -40 °C
max. operating temperature 150 °C
diameter 25.4 mm
Connection DT04-3P
Assembly G 1/4 Außengewinde
Logistics
Country of origin US
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes