TN2415 | IFM electronic
Temperature probe, with display, IO-Link, analog signal, PNP/NPN, rod length 33.2 mm, -50 to 150 °C, Ø 34 mm, Pt1000 sensor, TN2415
Order No.: 82P8592
EAN: 4021179297912
MPN:
TN2415
Unit Price (€ / pc.)
537.0827 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic temperature sensor, TN2415, IFM electronic
Features
- Very large temperature evaluation range
- With switching output, analogue signal and IO-Link
- Intuitive and user-friendly 3-pushbutton control
- Red/green display for clear identification of the acceptable range
- Clearly visible LEDs for switching status indication
Technical specifications
Product type | Temperatursensor | |
Version | mit Display, IO-Link, Analogsignal, PNP/NPN, Stablänge 33,2 mm | |
Technology | Pt1000 Sensor | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C | |
diameter | 34 mm | |
Connection | M12-Steckverbinder | |
Assembly | G 1/2 Außengewinde |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |