TN2445 | IFM electronic

Temperature probe, with display, IO-Link, analog signal, PNP/NPN, rod length 133.2 mm, -50 to 150 °C, Ø 34 mm, Pt1000 sensor, TN2445

Order No.: 82P8594
EAN: 4021179297936
MPN:
TN2445
TN2445 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
545.9125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
545.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
545.9125 €

Electronic temperature sensor, TN2445, IFM electronic

Features

  • Very large temperature evaluation range
  • With switching output, analogue signal and IO-Link
  • Intuitive and user-friendly 3-pushbutton control
  • Red/green display for clear identification of the acceptable range
  • Clearly visible LEDs for switching status indication
Technical specifications
Product type Temperatursensor
Version mit Display, IO-Link, Analogsignal, PNP/NPN, Stablänge 133,2 mm
Technology Pt1000 Sensor
min. operating temperature -50 °C
max. operating temperature 150 °C
diameter 34 mm
Connection M12-Steckverbinder
Assembly G 1/2 Außengewinde
Logistics
Country of origin US
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes