TN2511 | IFM electronic

Temperature probe, with display, IO-Link, analog signal, PNP/NPN, rod length 45 mm, -50 to 150 °C, Ø 34 mm, Pt1000 sensor, TN2511

Order No.: 82P8595
EAN: 4021179294263
MPN:
TN2511
TN2511 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
564.417 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
564.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
564.417 €

Electronic temperature sensor, TN2511, IFM electronic

Features

  • Very large temperature evaluation range
  • Programmable switching output with IO-Link and scalable analogue output
  • Intuitive and user-friendly 3-pushbutton control
  • Red/green display for clear identification of the acceptable range
  • Clearly visible LEDs for switching status indication
Technical specifications
Product type Temperatursensor
Version mit Display, IO-Link, Analogsignal, PNP/NPN, Stablänge 45 mm
Technology Pt1000 Sensor
min. operating temperature -50 °C
max. operating temperature 150 °C
diameter 34 mm
Connection M12-Steckverbinder
Assembly M18 Innengewinde
Logistics
Country of origin US
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes