TS0759 | IFM electronic
Temperature probe, cable, silicone, 10 m, -30 to 180 °C, Ø 34 mm, Pt100 sensor, TS0759
Order No.: 82P8602
EAN: 4021179258746
MPN:
TS0759
Unit Price (€ / pc.)
131.6259 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
131.63 € *
Price list
Quantity
Price per unit*
1 pcs.
131.6259 €
3 pcs.
127.9845 €
5 pcs.
124.5335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature sensor, TS0759, IFM electronic
Features
- Precise temperature measurement on machine surfaces
- For the connection to an evaluation unit
- Compact housing for installation where space is restricted
- Large temperature measurement range
- Simple and 100% sealed connection via M12 connector
Technical specifications
Product type | Temperatursensor | |
Version | Kabel, Silikon, 10 m | |
Technology | Pt100 Sensor | |
min. operating temperature | -30 °C | |
max. operating temperature | 180 °C | |
diameter | 34 mm | |
Connection | M12-Steckverbinder | |
Assembly | M5 Außengewinde |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |