TS2452 | IFM electronic

Temperature probe, cable, PTFE, 2 m, rod length 150 mm, -100 to 600 °C, Ø 6 mm, Pt100 sensor, TS2452

Order No.: 82P8612
EAN: 4021179294317
MPN:
TS2452
TS2452 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
186.4730 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
186.47 € *
Price list
Quantity
Price per unit*
1 pcs.
186.4730 €
3 pcs.
181.5821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor, TS2452, IFM electronic

Features

  • Precise temperature measurement in containers, tanks and pipes
  • For the connection to an evaluation unit
  • Easy process adaptation via clamp fitting or protective tube
  • Very large temperature measurement range
  • Simple and 100% sealed connection via M12 connector
Technical specifications
Product type Temperatursensor
Version Kabel, PTFE, 2 m, Stablänge 150 mm
Technology Pt100 Sensor
min. operating temperature -100 °C
max. operating temperature 600 °C
diameter 6 mm
Connection M12-Steckverbinder
Assembly Klemmadaption Ø 6 mm
Logistics
Country of origin DE
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes