TS2689 | IFM electronic

Temperature probe, cable, PUR, 2 m, -40 to 90 °C, Ø 6 mm, Pt100 sensor, TS2689

Order No.: 82P8616
EAN: 4021179276139
MPN:
TS2689
TS2689 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
112.3955 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
112.40 € *
Price list
Quantity
Price per unit*
1 pcs.
112.3955 €
3 pcs.
109.2777 €
5 pcs.
106.3384 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor, TS2689, IFM electronic

Features

  • Precise temperature measurement on machine surfaces
  • For the connection to an evaluation unit
  • Compact housing for installation where space is restricted
  • High precision across the entire temperature measurement range
  • Simple and 100% sealed connection via M12 connector
Technical specifications
Product type Temperatursensor
Version Kabel, PUR, 2 m
Technology Pt100 Sensor
min. operating temperature -40 °C
max. operating temperature 90 °C
diameter 6 mm
Connection M12-Steckverbinder
Assembly M6 Außengewinde
Logistics
Country of origin DE
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes