TS2759 | IFM electronic
Temperature probe, cable, silicone, 2 m, -30 to 180 °C, Pt100 sensor, TS2759
Order No.: 82P8617
EAN: 4021179218962
MPN:
TS2759
Unit Price (€ / pc.)
113.7283 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
113.73 € *
Price list
Quantity
Price per unit*
1 pcs.
113.7283 €
3 pcs.
110.5748 €
5 pcs.
107.5998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature sensor, TS2759, IFM electronic
Features
- Precise temperature measurement on machine surfaces
- For the connection to an evaluation unit
- Compact housing for installation where space is restricted
- Large temperature measurement range
- Simple and 100% sealed connection via M12 connector
Technical specifications
Connection | M12-Steckverbinder | |
Version | Kabel, Silikon, 2 m | |
max. operating temperature | 180 °C | |
min. operating temperature | -30 °C | |
Assembly | M5 Außengewinde | |
Product type | Temperatursensor | |
Technology | Pt100 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |