TS285A | IFM electronic
Temperature probe, -20 to 115 °C, Pt100 sensor, TS285A
Order No.: 82P8619
EAN: 4021179281713
MPN:
TS285A
Unit Price (€ / pc.)
214.0572 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
214.06 € *
Price list
Quantity
Price per unit*
1 pcs.
214.0572 €
3 pcs.
208.4523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature sensor, TS285A, IFM electronic
Features
- Precise temperature measurement on machine surfaces
- For applications in hazardous areas
- Compact housing for installation where space is restricted
- High precision across the entire temperature measurement range
Technical specifications
Connection | Kabel, Silikon 4x34 mm², 2 m | |
max. operating temperature | 115 °C | |
min. operating temperature | -20 °C | |
Assembly | M8 Außengewinde | |
Product type | Temperatursensor | |
Technology | Pt100 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |