TS325A | IFM electronic

Temperature probe, -20 to 80 °C, Ø 5 mm, Pt100 sensor, TS325A

Order No.: 82P8620
EAN: 4021179240505
MPN:
TS325A
TS325A IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
216.7347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
216.73 € *
Price list
Quantity
Price per unit*
1 pcs.
216.7347 €
3 pcs.
211.0584 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor, TS325A, IFM electronic

Features

  • Precise temperature measurement in containers, tanks and pipes
  • For applications in hazardous areas
  • Easy process adaptation via clamp fitting or protective tube
  • High precision across the entire temperature measurement range
Technical specifications
Connection Kabel, Silikon, 3 m
diameter 5 mm
max. operating temperature 80 °C
min. operating temperature -20 °C
Assembly Klemmadaption Ø 5 mm
Product type Temperatursensor
Technology Pt100 Sensor
Logistics
Country of origin DE
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes