TS4759 | IFM electronic
Temperature probe, -30 to 180 °C, Pt100 sensor, TS4759
Order No.: 82P8621
EAN: 4021179218986
MPN:
TS4759
Unit Price (€ / pc.)
125.6402 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
125.64 € *
Price list
Quantity
Price per unit*
1 pcs.
125.6402 €
3 pcs.
122.1654 €
5 pcs.
118.8810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature sensor, TS4759, IFM electronic
Features
- Precise temperature measurement on machine surfaces
- For the connection to an evaluation unit
- Compact housing for installation where space is restrictedLarge temperature measurement range
Technical specifications
Connection | Kabel, Silikon, 4 m | |
max. operating temperature | 180 °C | |
min. operating temperature | -30 °C | |
Assembly | M5 Außengewinde | |
Product type | Temperatursensor | |
Technology | Pt100 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |