TS502A | IFM electronic
Temperature probe, contact sensor, -20 to 115 °C, Pt1000 sensor, TS502A
Order No.: 82P8622
EAN: 4021179258753
MPN:
TS502A
Unit Price (€ / pc.)
225.9810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
225.98 € *
Price list
Quantity
Price per unit*
1 pcs.
225.9810 €
3 pcs.
220.0667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature sensor, TS502A, IFM electronic
Features
- Precise temperature measurement on machine surfaces
- For applications in hazardous areas
- Compact housing for installation where space is restricted
- High precision across the entire temperature measurement range
Technical specifications
Connection | Kabel, Silikon, 5 m | |
Version | Anlegefühler | |
max. operating temperature | 115 °C | |
min. operating temperature | -20 °C | |
Product type | Temperatursensor | |
Technology | Pt1000 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |