TS5089 | IFM electronic
Temperature probe, cable, PUR, 5 m, -40 to 90 °C, Ø 10 mm, Pt100 sensor, TS5089
Order No.: 82P8623
EAN: 4021179272803
MPN:
TS5089
Unit Price (€ / pc.)
105.5649 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.56 € *
Price list
Quantity
Price per unit*
1 pcs.
105.5649 €
3 pcs.
102.6494 €
5 pcs.
99.8767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature sensor, TS5089, IFM electronic
Features
- Precise temperature measurement in containers, tanks and pipes
- For the connection to an evaluation unit
- Easy process adaptation via clamp fitting or protective tube
- High precision across the entire temperature measurement range
- Simple and 100% sealed connection via M12 connector
Technical specifications
Product type | Temperatursensor | |
Version | Kabel, PUR, 5 m | |
Technology | Pt100 Sensor | |
min. operating temperature | -40 °C | |
max. operating temperature | 90 °C | |
diameter | 10 mm | |
Connection | M12-Steckverbinder | |
Assembly | Klemmadaption Ø 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |