TS522A | IFM electronic

Temperature probe, contact sensor, Ex approval, -20 to 115 °C, Pt100 sensor, TS522A

Order No.: 82P8624
EAN: 4021179262675
MPN:
TS522A
TS522A IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
218.7696 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
218.77 € *
Price list
Quantity
Price per unit*
1 pcs.
218.7696 €
3 pcs.
213.0457 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor, TS522A, IFM electronic

Features

  • Precise temperature measurement on machine surfaces
  • For applications in hazardous areas
  • Compact housing for installation where space is restricted
  • High precision across the entire temperature measurement range
Technical specifications
Connection Kabel, Silikon, 5 m
Version Anlegefühler, Ex-Zulassung
max. operating temperature 115 °C
min. operating temperature -20 °C
Product type Temperatursensor
Technology Pt100 Sensor
Logistics
Country of origin DE
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes