TS5289 | IFM electronic

Temperature probe, cable, PUR, 5 m, rod length 45 mm, -40 to 90 °C, Ø 6 mm, Pt100 sensor, TS5289

Order No.: 82P8625
EAN: 4021179272810
MPN:
TS5289
TS5289 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
105.5649 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.56 € *
Price list
Quantity
Price per unit*
1 pcs.
105.5649 €
3 pcs.
102.6494 €
5 pcs.
99.8767 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor, TS5289, IFM electronic

Features

  • Precise temperature measurement in containers, tanks and pipes
  • For the connection to an evaluation unit
  • Easy process adaptation via clamp fitting or protective tube
  • High precision across the entire temperature measurement range
  • Simple and 100% sealed connection via M12 connector
Technical specifications
Product type Temperatursensor
Version Kabel, PUR, 5 m, Stablänge 45 mm
Technology Pt100 Sensor
min. operating temperature -40 °C
max. operating temperature 90 °C
diameter 6 mm
Connection M12-Steckverbinder
Assembly Klemmadaption Ø 6 mm
Logistics
Country of origin DE
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes