TS5951 | IFM electronic
Temperature probe, -30 to 150 °C, Ø 6 mm, Pt100 sensor, TS5951
Order No.: 82P8626
EAN: 4021179283625
MPN:
TS5951
Unit Price (€ / pc.)
128.3058 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
128.31 € *
Price list
Quantity
Price per unit*
1 pcs.
128.3058 €
3 pcs.
124.7477 €
5 pcs.
121.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature sensor, TS5951, IFM electronic
Features
- Precise temperature measurement on machine surfaces
- For the connection to an evaluation unit
- Compact housing for installation where space is restricted
- Large temperature measurement range
- Very high pressure rating
Technical specifications
Connection | Kabel, Silikon, 5 m | |
diameter | 6 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -30 °C | |
Assembly | M12 Außengewinde | |
Product type | Temperatursensor | |
Technology | Pt100 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |