TS9256 | IFM electronic

Temperature probe, cable, PTFE, 0.15 m, rod length 50 mm, -50 to 250 °C, Ø 6 mm, Pt1000 sensor, TS9256

Order No.: 82P8627
EAN: 4021179279987
MPN:
TS9256
TS9256 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
153.4743 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
153.47 € *
Price list
Quantity
Price per unit*
1 pcs.
153.4743 €
3 pcs.
149.2379 €
5 pcs.
145.2038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor, TS9256, IFM electronic

Features

  • Precise temperature measurement in containers, tanks and pipes
  • For the connection to an evaluation unit
  • Easy process adaptation via clamp fitting or protective tube
  • Large temperature measurement range
  • Simple and 100% sealed connection via M12 connector
Technical specifications
Product type Temperatursensor
Version Kabel, PTFE, 0,15 m, Stablänge 50 mm
Technology Pt1000 Sensor
min. operating temperature -50 °C
max. operating temperature 250 °C
diameter 6 mm
Connection M12-Steckverbinder
Assembly Klemmadaption Ø 6 mm
Logistics
Country of origin DE
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes