TS9789 | IFM electronic
Temperature probe, cable, PUR, 0.5 m, -40 to 90 °C, Pt100 sensor, TS9789
Order No.: 82P8629
EAN: 4021179311632
MPN:
TS9789
Unit Price (€ / pc.)
97.4610 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.46 € *
Price list
Quantity
Price per unit*
1 pcs.
97.4610 €
3 pcs.
94.7716 €
5 pcs.
92.2131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature sensor, TS9789, IFM electronic
Features
- Precise temperature measurement on machine surfaces
- For the connection to an evaluation unit
- Compact housing for installation where space is restricted
- High precision across the entire temperature measurement range
- Simple and 100% sealed connection via M12 connector
Technical specifications
Connection | M12-Steckverbinder | |
Version | Kabel, PUR, 0,5 m | |
max. operating temperature | 90 °C | |
min. operating temperature | -40 °C | |
Assembly | M5 Außengewinde | |
Product type | Temperatursensor | |
Technology | Pt100 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |