TT0281 | IFM electronic
Temperature probe, rod length 100 mm, -40 to 150 °C, Ø 6 mm, Pt100 sensor, TT0281
Order No.: 82P8630
EAN: 4021179262682
MPN:
TT0281
Unit Price (€ / pc.)
148.8571 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
148.86 € *
Price list
Quantity
Price per unit*
1 pcs.
148.8571 €
3 pcs.
144.7397 €
5 pcs.
140.8484 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature sensor, TT0281, IFM electronic
Features
- Precise temperature measurement in containers, tanks and pipes
- For the connection to an evaluation unit
- Very short response time for use in processes with fast temperature fluctuations
- Robust stainless steel housing with high protection rating and high pressure rating
- Variable process connection using adapters
Technical specifications
Product type | Temperatursensor | |
Version | Stablänge 100 mm | |
Technology | Pt100 Sensor | |
min. operating temperature | -40 °C | |
max. operating temperature | 150 °C | |
diameter | 6 mm | |
Connection | M12-Steckverbinder | |
Assembly | Klemmadaption Ø 6 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |