TT2050 | IFM electronic

Temperature probe, rod length 260 mm, -40 to 150 °C, Ø 10 mm, Pt1000 sensor, TT2050

Order No.: 82P8637
EAN: 4021179219075
MPN:
TT2050
TT2050 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
164.5294 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
164.53 € *
Price list
Quantity
Price per unit*
1 pcs.
164.5294 €
3 pcs.
160.2097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor, TT2050, IFM electronic

Features

  • Precise temperature measurement in containers, tanks and pipes
  • For the connection to an evaluation unit
  • Very short response time for use in processes with fast temperature fluctuations
  • Robust stainless steel housing with high protection rating and high pressure rating
  • Variable process connection using adapters
Technical specifications
Product type Temperatursensor
Version Stablänge 260 mm
Technology Pt1000 Sensor
min. operating temperature -40 °C
max. operating temperature 150 °C
diameter 10 mm
Connection M12-Steckverbinder
Assembly Klemmadaption Ø 10 mm
Logistics
Country of origin US
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes