TU3105 | IFM electronic
Temperature transmitter, analog signal, rod length 13 mm, -50 to 150 °C, Ø 18.8 mm, Pt1000 sensor, TU3105
Order No.: 82P8654
EAN: 4021179294348
MPN:
TU3105
Unit Price (€ / pc.)
266.1316 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
266.13 € *
Price list
Quantity
Price per unit*
1 pcs.
266.1316 €
3 pcs.
259.1582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TU3105, IFM electronic
Features
- High precision across the entire temperature measurement range
- Wide operating temperature range
- Particularly good response dynamics and very short power-on delay time
- Robust stainless steel housing with very high pressure rating
- High protection rating for the requirements of mobile machines
Technical specifications
Product type | Temperaturtransmitter | |
Version | Analogsignal, Stablänge 13 mm | |
Technology | Pt1000 Sensor | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C | |
diameter | 18.8 mm | |
Connection | M12-Steckverbinder | |
Assembly | G 1/4 Außengewinde |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |