TU4105 | IFM electronic
Temperature transmitter, analog signal, rod length 13 mm, -50 to 150 °C, Ø 21 mm, Pt1000 sensor, TU4105
Unit Price (€ / pc.)
276.4965 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
276.50 € *
Price list
Quantity
Price per unit*
1 pcs.
276.4965 €
3 pcs.
269.2494 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature transmitter, TU4105, IFM electronic
Features
- High precision across the entire temperature measurement range
- AMP connector for the fast and easy connection to the on-board system
- Particularly good response dynamics and very short power-on delay time
- Robust stainless steel housing with very high pressure rating
- High protection rating for the requirements of mobile machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transmitter | |
| Version | analog signal, rod length 13 mm | |
| Technology | Pt1000 sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| diameter | 21 mm | |
| Connection | DT04-3P | |
| Assembly | G 1/4 external thread |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |