TU5105 | IFM electronic
Temperature transmitter, analog signal, rod length 13 mm, -50 to 150 °C, Ø 21.8 mm, Pt1000 sensor, TU5105
Order No.: 82P8656
EAN: 4021179294362
MPN:
TU5105
Unit Price (€ / pc.)
276.4965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
276.50 € *
Price list
Quantity
Price per unit*
1 pcs.
276.4965 €
3 pcs.
269.2494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature transmitter, TU5105, IFM electronic
Features
- High precision across the entire temperature measurement range
- DEUTSCH connector for the fast and easy connection to the on-board system
- Particularly good response dynamics and very short power-on delay time
- Robust stainless steel housing with very high pressure rating
- High protection rating for the requirements of mobile machines
Technical specifications
Product type | Temperaturtransmitter | |
Version | Analogsignal, Stablänge 13 mm | |
Technology | Pt1000 Sensor | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C | |
diameter | 21.8 mm | |
Connection | AMP Superseal | |
Assembly | G 1/4 Außengewinde |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |