TV7405 | IFM electronic

Temperature transmitter, IO-Link, PNP/NPN, rod length 16 mm, -50 to 150 °C, Ø 18.7 mm, Pt1000 sensor, TV7405

Order No.: 82P8658
EAN: 4021179311670
MPN:
TV7405
TV7405 IFM electronic Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
271.7841 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
271.78 € *
Price list
Quantity
Price per unit*
1 pcs.
271.7841 €
3 pcs.
264.6679 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transmitter, TV7405, IFM electronic

Features

  • High precision across the entire temperature measurement range
  • Particularly good response dynamics and very short power-on delay time
  • Robust stainless steel housing with very high pressure rating
  • Two programmable switching outputs
  • Continuous transmission of process values via IO-Link
Technical specifications
Product type Temperaturtransmitter
Version IO-Link, PNP/NPN, Stablänge 16 mm
Technology Pt1000 Sensor
min. operating temperature -50 °C
max. operating temperature 150 °C
diameter 18.7 mm
Connection M12-Steckverbinder
Assembly G 1/2 Außengewinde
Logistics
Country of origin US
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes