E70390 | IFM electronic
Torque wrench, 0.6-2.6 Nm, 471 g, E70390
Order No.: 82P8847
EAN: 4021179237208
MPN:
E70390
Unit Price (€ / pc.)
906.8514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Torque wrench, E70390, IFM electronic
Torque wrench, complete tool set for mounting sensors and connectors.
Features
- Ensuring a defined tightening torque
Technical specifications
Version | Drehmomentschlüssel | |
Torque range | 0,6-2,6 Nm | |
Weight | 471 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |