UGT201 | IFM electronic

UGT201, ultrasonic diffuse reflection sensor, M18infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8673
EAN: 4021179298018
MPN:
UGT201
UGT201 IFM electronic Ultrasonic Sensors
Image may differ
Unit Price (€ / pc.)
288.1466 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
288.15 € *
Price list
Quantity
Price per unit*
1 pcs.
288.1466 €
3 pcs.
280.5901 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultrasonic diffuse reflection sensor, UGT201, IFM electronic

Features

  • Particularly space-saving design for use where space is restricted
  • Output function normally open / normally closed programmable
  • Non-contact detection independent of colour, transparency or surface characteristics of the object
  • Easy adjustment of the device function via programming wire
  • Clearly visible LED for indicating switching status and echo
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detection range 60-800 mm
Product type Ultraschall-Reflexionstaster
Switching frequency 5 Hz
Latching switching function 1 Schließer + 1 Öffner
switching current 35 mA
Degree of protection (IP) IP67
Voltage 10-30 VDC
Logistics
Country of origin IT
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes