UGT203 | IFM electronic

UGT203, ultrasonic diffuse reflection sensor, M18infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8675
EAN: 4021179298032
MPN:
UGT203
UGT203 IFM electronic Ultrasonic Sensors
Image may differ
Unit Price (€ / pc.)
388.8087 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
388.81 € *
Price list
Quantity
Price per unit*
1 pcs.
388.8087 €
3 pcs.
379.0031 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultrasonic diffuse reflection sensor, UGT203, IFM electronic

Features

  • Very large detection range
  • Intuitive setting of the detection range via pushbutton or IO-Link
  • Clearly visible LED for indicating switching status and echo
  • With two programmable switching outputs
  • Non-contact detection independent of colour, transparency or surface characteristics of the object
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detection range 150-1600 mm
Product type Ultraschall-Reflexionstaster
Switching frequency 3 Hz
Latching switching function 1 Schließer + 1 Öffner
switching current 55 mA
Degree of protection (IP) IP67
Voltage 10-30 VDC
Logistics
Country of origin IT
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes