UGT211 | IFM electronic
UGT211, ultrasonic diffuse reflection sensor, M18infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8683
EAN: 4021179298117
MPN:
UGT211
Unit Price (€ / pc.)
288.1466 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
288.15 € *
Price list
Quantity
Price per unit*
1 pcs.
288.1466 €
3 pcs.
280.5901 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultrasonic diffuse reflection sensor, UGT211, IFM electronic
Features
- Particularly space-saving design for use where space is restricted
- Output function normally open / normally closed programmable
- Non-contact detection independent of colour, transparency or surface characteristics of the object
- Easy adjustment of the device function via programming wire
- Clearly visible LED for indicating switching status and echo
Technical specifications
Connection | M12-Steckverbinder | |
Version | NPN | |
Detection range | 80-1200 mm | |
Product type | Ultraschall-Reflexionstaster | |
Switching frequency | 3 Hz | |
Latching switching function | 1 Schließer + 1 Öffner | |
switching current | 35 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |