UGT214 | IFM electronic

UGT214, ultrasonic diffuse reflection sensor, M18infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8686
EAN: 4021179311830
MPN:
UGT214
UGT214 IFM electronic Ultrasonic Sensors
Image may differ
Unit Price (€ / pc.)
290.8955 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
290.90 € *
Price list
Quantity
Price per unit*
1 pcs.
290.8955 €
3 pcs.
283.2795 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultrasonic diffuse reflection sensor, UGT214, IFM electronic

Features

  • Particularly space-saving design for use where space is restricted
  • Output function normally open / normally closed programmable
  • Non-contact detection independent of colour, transparency or surface characteristics of the object
  • Clearly visible LED for indicating switching status and echo
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP
Erfassungsbereich 80-1200 mm
Produkt-Art Ultraschall-Reflexionstaster
Schaltfrequenz 3 Hz
Schaltfunktion 1 Schließer + 1 Öffner
Schaltstrom 35 mA
Schutzart (IP) IP67
Spannung 10-30 VDC
Logistics
Ursprungsland IT
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes