UGT514 | IFM electronic

UGT514, ultrasonic diffuse reflection sensor, M18infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8701
EAN: 4021179298261
MPN:
UGT514
UGT514 IFM electronic Ultrasonic Sensors
Image may differ
Unit Price (€ / pc.)
433.1362 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
433.14 € *
Price list
Quantity
Price per unit*
1 pcs.
433.1362 €
3 pcs.
422.2358 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultrasonic diffuse reflection sensor, UGT514, IFM electronic

Features

  • Very large detection range
  • Intuitive setting of the detection range via pushbutton or IO-Link
  • Clearly visible LED for indicating switching status and echo
  • With programmable switching output and scalable analogue output
  • Non-contact detection independent of colour, transparency or surface characteristics of the object
Technical specifications
Connection M12-Steckverbinder
Activation time 400 ms
Version PNP
Detection range 200-2200 mm
Product type Ultraschall-Reflexionstaster
Switching frequency 2 Hz
Latching switching function 1 Schließer + 1 Öffner
switching current 55 mA
Degree of protection (IP) IP67
Voltage 10-30 VDC
Logistics
Country of origin IT
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes