UGT519 | IFM electronic
UGT519, ultrasonic diffuse reflection sensor, M18infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8706
EAN: 4021179298315
MPN:
UGT519
Unit Price (€ / pc.)
429.0188 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
429.02 € *
Price list
Quantity
Price per unit*
1 pcs.
429.0188 €
3 pcs.
418.2136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultrasonic diffuse reflection sensor, UGT519, IFM electronic
Features
- Very large detection range
- Intuitive setting of the detection range via pushbutton
- Clearly visible LED for indicating switching status and echo
- With programmable switching output and scalable analogue output
- Non-contact detection independent of colour, transparency or surface characteristics of the object
Technical specifications
Anschluss | M12-Steckverbinder | |
Ansprechzeit | 300 ms | |
Ausführung | NPN | |
Erfassungsbereich | 200-2200 mm | |
Produkt-Art | Ultraschall-Reflexionstaster | |
Schaltfrequenz | 2 Hz | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltstrom | 55 mA | |
Schutzart (IP) | IP67 | |
Spannung | 10-30 VDC |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |