UGT520 | IFM electronic
UGT520, ultrasonic diffuse reflection sensor, M18infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8707
EAN: 4021179298322
MPN:
UGT520
Unit Price (€ / pc.)
429.0188 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
429.02 € *
Price list
Quantity
Price per unit*
1 pcs.
429.0188 €
3 pcs.
418.2136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultrasonic diffuse reflection sensor, UGT520, IFM electronic
Features
- Very large detection range
- Intuitive setting of the detection range via pushbutton
- Clearly visible LED for indicating switching status and echo
- With programmable switching output and scalable analogue output
- Non-contact detection independent of colour, transparency or surface characteristics of the object
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 300 ms | |
Version | Analogsignal, NPN | |
Detection range | 200-2200 mm | |
Product type | Ultraschall-Reflexionstaster | |
Switching frequency | 2 Hz | |
Latching switching function | 1 Schließer + 1 Öffner | |
switching current | 55 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |