UGT524 | IFM electronic

UGT524, ultrasonic diffuse reflection sensor, M18infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8711
EAN: 4021179311847
MPN:
UGT524
UGT524 IFM electronic Ultrasonic Sensors
Image may differ
Unit Price (€ / pc.)
323.7990 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
323.80 € *
Price list
Quantity
Price per unit*
1 pcs.
323.7990 €
3 pcs.
315.6356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultrasonic diffuse reflection sensor, UGT524, IFM electronic

Features

  • Particularly space-saving design for use where space is restricted
  • Output function normally open / normally closed programmable
  • Non-contact detection independent of colour, transparency or surface characteristics of the object
  • Clearly visible LED for indicating switching status and echo
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detection range 40-300 mm
Product type Ultraschall-Reflexionstaster
Switching frequency 8 Hz
Latching switching function 1 Schließer + 1 Öffner
switching current 35 mA
Degree of protection (IP) IP67
Voltage 10-30 VDC
Logistics
Country of origin IT
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes