UGT528 | IFM electronic

UGT528, ultrasonic diffuse reflection sensor, M18infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8715
EAN: 4021179330213
MPN:
UGT528
UGT528 IFM electronic Ultrasonic Sensors
Image may differ
Unit Price (€ / pc.)
323.7990 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
323.80 € *
Price list
Quantity
Price per unit*
1 pcs.
323.7990 €
3 pcs.
315.6356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultrasonic diffuse reflection sensor, UGT528, IFM electronic

Features

  • Output function normally open / normally closed programmable
  • Clearly visible LED for indicating switching status and echo
  • Non-contact detection independent of colour, transparency or surface characteristics of the object
  • Particularly space-saving design for use where space is restricted
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP
Erfassungsbereich 40-300 mm
Produkt-Art Ultraschall-Reflexionstaster
Schaltfrequenz 8 Hz
Schaltfunktion 1 Schließer + 1 Öffner
Schaltstrom 35 mA
Schutzart (IP) IP67
Spannung 10-30 VDC
Logistics
Ursprungsland IT
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes