UGT585 | IFM electronic

UGT585, ultrasonic diffuse reflection sensor, 53 xinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8722
EAN: 4021179298414
MPN:
UGT585
UGT585 IFM electronic Ultrasonic Sensors
Image may differ
Unit Price (€ / pc.)
355.7148 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
355.71 € *
Price list
Quantity
Price per unit*
1 pcs.
355.7148 €
3 pcs.
346.7541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultrasonic diffuse reflection sensor, UGT585, IFM electronic

Features

  • Robust rectangular metal housing with M18 thread on the side
  • Particularly space-saving design for use where space is restricted
  • With programmable switching output and scalable analogue output
  • Non-contact detection independent of colour, transparency or surface characteristics of the object
  • Intuitive setting of the detection range via pushbutton
Technical specifications
Connection M12-Steckverbinder
Activation time 450 ms
Version Analogsignal, PNP
Detection range 80-1200 mm
Product type Ultraschall-Reflexionstaster
Switching frequency 5 Hz
Latching switching function 1 Schließer + 1 Öffner
switching current 35 mA
Degree of protection (IP) IP67
Voltage 10-30 VDC
Logistics
Country of origin IT
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes