UGT588 | IFM electronic
UGT588, ultrasonic diffuse reflection sensor, 53 xinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8725
EAN: 4021179298445
MPN:
UGT588
Unit Price (€ / pc.)
355.7148 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
355.71 € *
Price list
Quantity
Price per unit*
1 pcs.
355.7148 €
3 pcs.
346.7541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultrasonic diffuse reflection sensor, UGT588, IFM electronic
Features
- Robust rectangular metal housing with M18 thread on the side
- Particularly space-saving design for use where space is restricted
- With programmable switching output and scalable analogue output
- Non-contact detection independent of colour, transparency or surface characteristics of the object
- Intuitive setting of the detection range via pushbutton
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 450 ms | |
Version | Analogsignal, NPN | |
Detection range | 60-800 mm | |
Product type | Ultraschall-Reflexionstaster | |
Switching frequency | 5 Hz | |
Latching switching function | 1 Schließer + 1 Öffner | |
switching current | 35 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |