UIT301 | IFM electronic

UIT301, ultrasonic diffuse reflection sensor, M30infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8733
EAN: 4021179331357
MPN:
UIT301
UIT301 IFM electronic Ultrasonic Sensors
Image may differ
Unit Price (€ / pc.)
833.3451 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
833.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
833.3451 €

Ultrasonic diffuse reflection sensor, UIT301, IFM electronic

Features

  • Continuous level and object detection for harsh environments
  • Resistant to aggressive media
  • Long range
Technical specifications
Connection M12-Steckverbinder
Version IO-Link, PNP/NPN
Detection range 250-2500 mm
Product type Ultraschall-Reflexionstaster
Switching frequency 1 Hz
Latching switching function 1 Schließer + 1 Öffner
switching current 50 mA
Degree of protection (IP) IP65/IP67/IP68/IP69K
Voltage 10-30 VDC
Logistics
Country of origin IT
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes