UIT302 | IFM electronic
UIT302, ultrasonic diffuse reflection sensor, M30infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8734
EAN: 4021179331364
MPN:
UIT302
Unit Price (€ / pc.)
833.3451 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ultrasonic diffuse reflection sensor, UIT302, IFM electronic
Features
- Continuous level and object detection for harsh environments
- Resistant to aggressive media
- Long range
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 600 ms | |
Version | IO-Link, PNP/NPN | |
Detection range | 250-2500 mm | |
Product type | Ultraschall-Reflexionstaster | |
Switching frequency | 1 Hz | |
Latching switching function | 1 Schließer + 1 Öffner | |
switching current | 50 mA | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |