UIT503 | IFM electronic

UIT503, ultrasonic diffuse reflection sensor, M30infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8738
EAN: 4021179321372
MPN:
UIT503
UIT503 IFM electronic Ultrasonic Sensors
Image may differ
Unit Price (€ / pc.)
655.452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
655.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
655.452 €

Ultrasonic diffuse reflection sensor, UIT503, IFM electronic

Features

  • Very large detection range
  • Intuitive setting of the detection range via pushbutton or IO-Link
  • Clearly visible LED for indicating switching status and echo
  • Output function normally open / normally closed programmable
  • Non-contact detection independent of colour, transparency or surface characteristics of the object
Technical specifications
Connection M12-Steckverbinder
Version IO-Link, PNP
Detection range 350-6000 mm
Product type Ultraschall-Reflexionstaster
Switching frequency 1 Hz
Latching switching function 1 Schließer + 1 Öffner
switching current 30 mA
Degree of protection (IP) IP67
Voltage 10-30 VDC
Logistics
Country of origin IT
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes