UIT505 | IFM electronic

UIT505, ultrasonic diffuse reflection sensor, M30infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8740
EAN: 4021179321396
MPN:
UIT505
UIT505 IFM electronic Ultrasonic Sensors
Image may differ
Unit Price (€ / pc.)
716.261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
716.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
716.261 €

Ultrasonic diffuse reflection sensor, UIT505, IFM electronic

Features

  • Very large detection range
  • Intuitive setting of the detection range via pushbutton or IO-Link
  • Clearly visible LED for indicating switching status and echo
  • Output function normally open / normally closed programmable
  • Non-contact detection independent of colour, transparency or surface characteristics of the object
Technical specifications
Connection M12-Steckverbinder
Activation time 600 ms
Version IO-Link, PNP
Detection range 350-6000 mm
Product type Ultraschall-Reflexionstaster
Switching frequency 1 Hz
Latching switching function 1 Schließer + 1 Öffner
switching current 30 mA
Degree of protection (IP) IP67
Voltage 10-30 VDC
Logistics
Country of origin IT
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes