UIT508 | IFM electronic
UIT508, ultrasonic diffuse reflection sensor, M30infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8743
EAN: 4021179321426
MPN:
UIT508
Unit Price (€ / pc.)
837.2126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ultrasonic diffuse reflection sensor, UIT508, IFM electronic
Features
- Very large detection range
- Intuitive setting of the detection range via pushbutton or IO-Link
- Clearly visible LED for indicating switching status and echo
- Output function normally open / normally closed programmable
- Non-contact detection independent of colour, transparency or surface characteristics of the object
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 700 ms | |
Version | IO-Link, PNP | |
Detection range | 600-8000 mm | |
Product type | Ultraschall-Reflexionstaster | |
Switching frequency | 1 Hz | |
Latching switching function | 1 Schließer + 1 Öffner | |
switching current | 30 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |