E12689 | IFM electronic
USB adapter cable, USB plug type A to M12 5 pole B coded, 1 m, black, E12689
Order No.: 82P2082
EAN: 4021179326339
MPN:
E12689
Unit Price (€ / pc.)
36.9852 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.99 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9852 €
3 pcs.
35.3787 €
5 pcs.
33.9031 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB connection cable, E12689, IFM electronic
USB adapter cable, 1 m, PUR, Gold-plated c infrared light, lens type standard (28 x 21).
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | M12 5-polig B-kodiert | |
Colour | schwarz | |
Cable length | 1 m | |
USB Standard | USB |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |